Rotary Operating Mech, 600Vac; For Use With:Disconnect Switch; Accessory Type:Circuit Breaker Mechanism; Product Range:9421L Series Rohs Compliant: Yes |Square D By Schneider Electric 9421LJ4
Schneider Electric 9421LJ4 Long Shaft Variable Depth Circuit Breaker Operating Mechanism Brand: Schneider Electric. Part Number: 9421LJ4. Square D Circuit Breaker Operating Mechanism, Long Shaft Variable Depth, Series: 9421L, NEMA 1/3R/12/250 NEMA Rating, Rotary Handle Handle/Operation, Direct Mount Handle Mounting Position, For Use With: PowerPact H or J Frame and MG-NSF 250 A Circuit Breaker, 6 in L Dimensions. Additional Description: SQD -9421LJ4 ROTARY OPERATING MECH 600VAC 250 NEMA. Catalog Description: Circuit breaker accessory, PowerPacT H/J, handle kit, rotary, 6 inch, 150A to 250A, operating mechanism, 3 pole, long shaft..