Square D 9421LJ1

Rotary Operating Mech 600VAC 250 Nema | Square D 9421LJ1
$ 286.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9421LJ1.

Newark

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Square D 9421LJ1 provided by its distributors.

ROTARY OPERATING MECH 600VAC 250 NEMA | Square D 9421LJ1
SQUARE D OPER MECHANISM6" HANDLE SHAFT KIT
ROTARY OPERATING MECHANISM, CKT BREAKER
Rotary Operating Mechanism, Ckt Breaker; For Use With:Schneider Powerpact H Or J Series Circuit Breakers; Accessory Type:Rotary Operating Mechanism; Product Range:9421L Series Rohs Compliant: Yes |Square D By Schneider Electric 9421LJ1
Square D 9421LJ1 Circuit Breaker Operating Mechanism Brand: Square D. Part Number: 9421LJ1. Square D Circuit Breaker Operating Mechanism, Standard Shaft, Series: 9421L, NEMA 1/3R/12/250 NEMA Rating, Rotary Handle Handle/Operation, Direct Mount Handle Mounting Position, For Use With: PowerPact H or J Frame and MG-NSF 250 A Circuit Breaker, 6 in L Dimensions. Additional Description: SQD -9421LJ1 ROTARY OPERATING MECH 600VAC 250 NEMA. Catalog Description: Circuit breaker accessory, PowerPacT H/J, handle kit, rotary, 6 inch, 150A to 250A, operating mechanism, 3 pole, short shaft..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9421-LJ1