Square D 9080LBA365208 Tesys Multi-Pole Power Distribution Block Brand: Square D. Part Number: 9080LBA365208. Square D TeSys Multi-Pole Power Distribution Block, Standard, Series: 9080LB, 600 V AC/DC, 620/760 A, 3 Pole, 2 Primary Connections/Pole, 8 Secondary Connection/Pole, (2) 4 AWG to 500 kcmil/(8) 14 to 2/0 AWG Wire, 65 kA Short Circuit, Phenolic, 8.54 in W x 3.12 in D x 5.5 in H x 8.54 in W x 3.12 in D x 5.5 in H Dimensions. Additional Description: SQD -9080LBA365208 PWR DISTR BLK 600V 760A. Catalog Description: Power distribution block, Linergy, 3 pole, 2 line, 8 load, 760A Cu, 620A Al, 600V..