Square D 9080LBA365202

Power Distribution Block, Open, 3 Pole, 620 A Copper, 600 V AC/DC, Surface Mount
$ 200.732
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080LBA365202.

Newark

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+500%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-08-30

Descriptions

Descriptions of Square D 9080LBA365202 provided by its distributors.

Power Distribution Block, Open, 3 Pole, 620 A Copper, 600 V AC/DC, Surface Mount
Schneider Electric Power Distribution Block; 620A; 600VAC; 3-Pole; Box Terminals; 2/2 Line/Load Terminal Openings; Panel Mount
Tb, Power Distribution, 3Pole, 6Awg; Rated Current:620A; Rated Voltage:600V; No. Of Poles:3 Pole; Line Side Connections Per Pole:2; Line Side Connection Method:Screw; Line Side Wire Size Max:6Awg; Load Side Connection Method:Screw Rohs Compliant: Yes |Square D By Schneider Electric 9080LBA365202

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9080-LBA365202