Square D 9080LBA363206

Power Distribution Block, 3 Pole, 350 A Copper, 600 V AC/DC, Surface Mount
$ 138.095
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080LBA363206.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Newark

Inventory History

3 month trend:
+55.56%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-08-30

Descriptions

Descriptions of Square D 9080LBA363206 provided by its distributors.

Power Distribution Block, 3 Pole, 350 A Copper, 600 V AC/DC, Surface Mount
Schneider Electric Power Distribution Block; 350A; 600VAC; 3-Pole; Box Terminals; 2/6 Line/Load Terminal Openings; Panel Mount
POWER DISTRIBUTION BLOCK, 600V, 350A; Se; POWER DISTRIBUTION BLOCK, 600V, 350A; Series:Type LB; Connector Mounting:Panel; No. of Contacts:3; Wire Size (AWG):14-4; Contact Plating:Tin; Contact Material:Aluminium
POWER DISTRIBUTION BLOCK, 600V, 350A; Rated Current:350A; Rated Voltage:600V; No. of Poles:3 Pole; Line Side Connections Per Pole:2; Line Side Connection Method:Screw; Line Side Wire Size Max:00AWG; Load Side Connection Method:Screw RoHS Compliant: Yes
Square D TeSys Linergy Multi-Pole Power Distribution Block, General Purpose Linergy Standard, Series: 9080LB, 600 V AC/DC, 270/350 A, 3 Pole, 2 Primary Connections/Pole, 6 Secondary Connection/Pole, (2) 14 to 2/0 AWG, (6) 14 to 4 AWG Wire, 65 kA Short Circuit, Phenolic, 5 in W x 2.61 in D x 4 in H Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD