Square D 9080LBA362106

Power Distribution Block, Open, 3 Pole, 175 A Copper, 600 V AC/DC, Surface Mount
$ 139.386
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080LBA362106.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-21.25%

Descriptions

Descriptions of Square D 9080LBA362106 provided by its distributors.

Power Distribution Block, Open, 3 Pole, 175 A Copper, 600 V AC/DC, Surface Mount
Distribution Block; Power; 3Pole; 600V; 175A; 1-Main/6-Branch Terminals
Schneider Electric Power Distribution Block; 175A; 600VAC; 3-Pole; Box Terminals; 1/6 Line/Load Terminal Openings; Panel Mount
Square D 9080LBA362106 Tesys Multi-Pole Power Distribution Block Brand: Square D. Part Number: 9080LBA362106. Square D TeSys Multi-Pole Power Distribution Block, Standard, Series: 9080LB, 600 V AC/DC, 135/175 A, 3 Pole, 1 Primary Connections/Pole, 6 Secondary Connection/Pole, (1) 14 to 2/0 AWG/(6) 14 to 4 AWG Wire, 65 kA Short Circuit, Phenolic, Black, 5.37 in L x 2.1 in W x 2.9 in H Dimensions. Additional Description: SQD -9080LBA362106 POWER DISTRIBUTION BLOCK 600V 175A 175A. Catalog Description: Power distribution block, Linergy, 3 pole, 1 line, 6 load, 175A Cu, 135A Al, 600V..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9080-LBA362106