POWER DISTRIBUTION BLOCK, 600V, 175A; Se; POWER DISTRIBUTION BLOCK, 600V, 175A; Series:Type LB; Connector Mounting:Panel; No. of Contacts:3; Wire Size (AWG):14-4; Contact Plating:Tin; Contact Material:Aluminium
POWER DISTRIBUTION BLOCK, 600V, 175A; Rated Current:175A; Rated Voltage:600V; No. of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:00AWG; Load Side Connection Method:Screw RoHS Compliant: Yes
Square D TeSys Multi-Pole Power Distribution Block, Standard, Series: 9080LB, 600 V AC/DC, 135/175 A, 3 Pole, 1 Primary Connections/Pole, 4 Secondary Connection/Pole, 14 to 2/0 AWG/14 to 4 AWG Wire, 65 kA Short Circuit Current, Phenolic, Black, 2.75 in W x 1.78 in D x 2.88 in H