Square D 9080LBA362101

Power Distribution Block, Open, 3 Pole, 175 A Copper, 600 V AC/DC, Surface Mount
$ 30.28
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080LBA362101.

RS (Formerly Allied Electronics)

Datasheet3 pages5 years ago
Datasheet3 pages5 years ago

Newark

Inventory History

3 month trend:
+16.10%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Square D 9080LBA362101 provided by its distributors.

Power Distribution Block, Open, 3 Pole, 175 A Copper, 600 V AC/DC, Surface Mount
Schneider Electric Power Distribution Block; 175A; 600VAC; 3-Pole; Box Terminals; 1/1 Line/Load Terminal Openings; Panel Mount
POWER DISTRIBUTION BLOCK, 3 POLE, 600V, 175A; Rated Current:175A; Rated Voltage:600V; No. of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:00AWG; Product Range:- RoHS Compliant: Yes
Square D TeSys Multi-Pole Power Distribution Block, Standard, Series: 9080LB, 600 V AC/DC, 135/175 A, 3 Pole, 1 Primary Connections/Pole, 1 Secondary Connection/Pole, 14 to 2/0 AWG Wire, 65 kA Short Circuit, Phenolic, Black, 2.75 in W x 1.78 in D x 2.88 in H Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD