Square D 9080LBA261104

Miniature Power Distribution Block, Open, 2 Pole, 115 A Copper, 600 V AC/DC, Surface Mount
$ 37.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080LBA261104.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-12.74%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 9080LBA261104 provided by its distributors.

Miniature Power Distribution Block, Open, 2 Pole, 115 A Copper, 600 V AC/DC, Surface Mount
TB, PWR DISTRIBUTION, 2POLE, 115A, 600V; Rated Current:115A; Rated Voltage:600V; No. of Poles:2 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:2AWG; Load Side Wire Size
Square D TeSys Linergy Multi-Pole Power Distribution Block, High Impact Linergy Miniature, Series: 9080LB, 600 V AC/DC, 90/115 A, 2 Pole, 1 Primary Connections/Pole, 4 Secondary Connection/Pole, (1) 14 to 2 AWG, (4) 18 to 10 AWG Wire, 65 kA Short Circuit, Thermoplastic, Black, 1.4 in W x 1.62 in D x 2.29 in H Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD