Square D 9080LBA161101

Power Distribution Block, Open, 1 Pole, 115 A Copper, 600 V AC/DC, Surface Mount
$ 16.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080LBA161101.

element14 APAC

Datasheet2 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 9080LBA161101 provided by its distributors.

Power Distribution Block, Open, 1 Pole, 115 A Copper, 600 V AC/DC, Surface Mount
POWER DISTRIBUTION BLOCK; Rated Current:115A; Rated Voltage:600V; No. of Poles:1 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:2AWG; Load Side Connection Method:Screw
POWER DISTRIBUTION BLOCK; Connector Type:Terminal Block; Series:Type LB; Connector Mounting:Panel; No. of Contacts:1; Wire Size (AWG):14AWG to 2AWG; Contact Plating:Tin; Contact Material:Aluminium; Wire Size AWG Max:2AWG ;RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD