Square D 9080GR6

Terminal Block , 60A, 600VAC, Box Lug, Block Type: Standard
$ 3.421
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080GR6.

Newark

Datasheet2 pages27 years ago
Datasheet1 page0 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.03%

Descriptions

Descriptions of Square D 9080GR6 provided by its distributors.

Terminal Block , 60A, 600VAC, Box Lug, Block Type: Standard
TERMINAL BLOCK, DIN RAIL, 1 POSITION, 22-8AWG; No. of Positions:2Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:8AWG; Conductor Area CSA:-; Wire Connection Method:Screw; Rated Current:60A; Rated Voltage:600V; No.
TERMINAL BLOCK, DIN RAIL, 1POS, 22-8AWG; Connector Type:DIN Terminal Block; Series:GR6; Connector Mounting:DIN Rail; Pitch Spacing:8.89mm; Approvals / Standards:(Not Available); No. of Contacts:1; Wire Size (AWG):22AWG to 8AWG ;RoHS Compliant: Yes
Square D 9080GR6 Terminal Block Brand: Square D. Part Number: 9080GR6. Square D Terminal Block, 600 VAC, 60 A, 1 Poles, 22 to 8 AWG Wire, Box Lug Terminal, 34 Section/ft Terminal, DIN Rail Mount, 75 deg C, Nylon, Natural, 9.2 in L x 3.6 in W x 1.8 in H. Additional Description: SQD -9080GR6 TERMINAL BLOCK 600V 60AMP NEMA +OPTIONS. Catalog Description: Terminal block, Linergy, box lug connector, natural colored block, 60A, 600V..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9080 GR6
  • 9080-GR6
  • 9080GR6.