Square D Fuse Holder, Type FB Miniature, 600 V AC/DC, 30 A, 1 Pole, Class: CC, Pressure Wire Clamp Connection, 14 to 10 AWG Wire, Surface Mounting, 1-1/2 in Fuse Length, 0.4063 in Diameter Fuse, -40 to 257 deg F, Thermoplastic, 0.85 in W x 1.29 in D x 3.13 in H Dimensions