Square D 9070TF75D1

Transformer 75VA 240/480VAC Primary 120VAC Secondary Panel Mount 9070 Series
$ 233.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070TF75D1.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Square D 9070TF75D1 provided by its distributors.

TRANSFORMER 75VA 240/480VAC PRIMARY 120VAC SECONDARY PANEL MOUNT 9070 SERIES
Square D Control Transformer, Type TF Industrial Open Style, 240/480/230/460/220/440 V AC Primary, 110/115/120 VAC Secondary, 75 VA, 50/60 Hz, 1 ph, Screw Clamp, Panel Mount, 105 deg C, Open, 55 deg C, 3.38 in W x 3.34 in D x 4.25 in H
Industrial Control Transformer, 75Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:110V, 115V, 120V; Power Rating:75Va; Frequency Range:50Hz/60Hz; Winding Type:Multiple Primary, Multiple Secondary Rohs Compliant: Yes |Square D By Schneider Electric 9070TF75D1

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-TF75D1