Square D 9070TF750D1

Transformer 750VA 240/480VAC Primary 120VAC Secondary Panel Mount 9070 Series
$ 777.799
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070TF750D1.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
-18.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 9070TF750D1 provided by its distributors.

TRANSFORMER 750VA 240/480VAC PRIMARY 120VAC SECONDARY PANEL MOUNT 9070 SERIES
Schneider Electric Control Transformer; 750 VA; 220V x 440V; 230V x 460V; 240V x 480V Primary; 110V; 115V; 120V Secondary; Single-Phase; Primary + Secondary Fusing
Chassis Mount Transformer, 750Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:110V, 115V, 120V; Power Rating:750Va; Frequency Range:50Hz/60Hz; Winding Type:-; Current Rating:-; Isolation Voltage:- Rohs Compliant: Yes |Square D By Schneider Electric 9070TF750D1
Square D Control Transformer, Type TF Industrial Open Style, 240/480/230/460/220/440 V AC Primary, 110/115/120 VAC Secondary, 750 VA, 50/60 Hz, 1 ph, Screw Clamp, Panel Mount, 180 deg C, Open, 115 deg C, 5.25 in W x 5.66 in D x 5.73 in H

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-TF750D1