Square D 9070TF50D1

Transformer; 50 VA; 220/440, 230/460, 240/480 V; 110, 115, 120 V; 50/60 Hz
$ 200.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070TF50D1.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet2 pages20 years ago
Datasheet3 pages17 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+24.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 9070TF50D1 provided by its distributors.

Transformer; 50 VA; 220/440, 230/460, 240/480 V; 110, 115, 120 V; 50/60 Hz
Schneider Electric Control Transformer; 50 VA; 220V x 440V; 230V x 460V; 240V x 480V Primary; 110V; 115V; 120V Secondary; Single-Phase; Primary &plus Secondary Fusing
Square D, 9070TF50D1, Control Transformer, Type TF Industrial Open Style, 240/480 V AC Primary, 120 VAC Secondary, 50 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 105 deg C Insulation, Open Enclosure, 55 deg C, 4 in H x 3 in W x 3.09 in D Dimensions
Industrial Control Transformer, 50Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:110V, 115V, 120V; Power Rating:50Va; Frequency Range:50Hz/60Hz; Winding Type:Multiple Primary, Multiple Secondary Rohs Compliant: Yes |Square D By Schneider Electric 9070TF50D1

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-TF50D1