Square D 9070TF500D3

Transformer Control 500VA 208V-120V | Square D 9070TF500D3
$ 779.607
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070TF500D3.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-25.83%

Descriptions

Descriptions of Square D 9070TF500D3 provided by its distributors.

TRANSFORMER CONTROL 500VA 208V-120V | Square D 9070TF500D3
Industrial Control Transformer, 500Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:120V; Power Rating:500Va; Frequency Range:50Hz/60Hz; Winding Type:Single Primary, Single Secondary; Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070TF500D3
Square D 9070TF500D3 Control Transformer Brand: Square D. Part Number: 9070TF500D3. Square D Control Transformer, Type TF Open Style, 208 VAC Primary, 120 VAC Secondary, 500 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 180 deg C Insulation, 115 deg C, 5.13 in H x 4.5 in W x 5.49 in D Dimensions. Additional Description: SQD -9070TF500D3 TRANSFORMER CONTROL 500VA 208V-120V 208V-120V. Catalog Description: Transformer, Type TF, industrial control, 500VA, 1 phase, 208V primary, 120V secondary, 115C rise..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-TF500D3