Square D Control Transformer, Type TF Industrial, 220/480 V AC Primary, 110/115/120 VAC Secondary, 200 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 130 deg C Insulation, Open Enclosure, 80 deg C, 3.75 in W x 3.59 in D x 4.55 in H Dimensions
Industrial Control Transformer, 200Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:110V, 115V, 120V; Power Rating:200Va; Frequency Range:50Hz/60Hz; Winding Type:Multiple Primary, Multiple Secondary Rohs Compliant: Yes |Square D By Schneider Electric 9070TF200D1