Industrial Control Transformer, 2Kva; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:110V, 115V, 120V; Power Rating:2Kva; Frequency Range:50Hz/60Hz; Winding Type:Multiple Primary, Multiple Secondary Rohs Compliant: Yes |Square D By Schneider Electric 9070TF2000D1