Industrial Control Transformer, 150Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:115V; Power Rating:150Va; Frequency Range:50Hz/60Hz; Winding Type:Multiple Primary, Single Secondary; Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070TF150D20