Industrial Control Transformer, 1.5Kva; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:110V, 115V, 120V; Power Rating:1.5Kva; Frequency Range:50Hz/60Hz; Winding Type:Multiple Primary, Multiple Secondary Rohs Compliant: Yes |Square D By Schneider Electric 9070TF1500D1
Square D Control Transformer, Type TF Industrial, 110 V AC, 115 V AC, 120 V AC, 220/440 V AC, 230/460 V AC, 240/480 V AC Primary, 110/115/120 VAC Secondary, 1500/1000 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 180 deg C Insulation, Open Enclosure, 115 deg C, 7.06 in W x 5.92 in D x 7.46 in H Dimensions