Square D 9070TF100D20

Control Transformer, 100 VA, Not Rated, 120V AC, 208/240/480V AC
$ 353.497
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070TF100D20.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-06-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 9070TF100D20 provided by its distributors.

Control Transformer, 100 VA, Not Rated, 120V AC, 208/240/480V AC
TRANSFORMER 100VA 208/230/460VAC PRIMARY 115VAC SECONDARY 9070 SERIES
Schneider Electric Control Transformer; 100 VA; 208V/230V/460V Primary; 115V Secondary; Single-Phase; Primary + Secondary Fusing
TRFM CO 100V 208/230/460V-115V
Industrial Control Transformer, 100Va; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:115V; Power Rating:100Va; Frequency Range:50Hz/60Hz; Winding Type:Multiple Primary, Single Secondary; Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070TF100D20

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD