Square D 9070TF100D1

Transformer; 100 VA; 220/440, 230/460, 240/480 V; 110, 115, 120 V; 50/60 Hz
$ 191.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070TF100D1.

IHS

Datasheet4 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+13.51%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65
Introduction Date2021-11-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 9070TF100D1 provided by its distributors.

Transformer; 100 VA; 220/440, 230/460, 240/480 V; 110, 115, 120 V; 50/60 Hz
Control Transformer, 100 VA, Not Rated, 120V AC, 240/480V AC
Description TRANSFORMER CONTROL 100VA 240/480V-120V
Industrial Control Transformer:
TRANSFORMER, ISO, 120VAC, 100VA
Schneider Electric Control Transformer; 100 VA; 220V x 440V; 230V x 460V; 240V x 480V Primary; 110V; 115V; 120V Secondary; Single-Phase; Primary + Secondary Fusing
TRANSFORMER, ISO, 120VAC, 100VA; Power Rating:100VA; Secondary Voltages:110V, 115V, 120V; Current Rating:-; Isolation Transformer Primary Voltages:220V / 230V / 240V, 440V / 460V /480V; Plug Type:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-TF100D1