Square D 9070T750D1

Control Transformer, 750 VA, Not Rated, 120V AC, 240/480V AC
$ 675.38
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070T750D1.

Newark

Datasheet1 page0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.89%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2024-06-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 9070T750D1 provided by its distributors.

Control Transformer, 750 VA, Not Rated, 120V AC, 240/480V AC
Schneider Electric Control Transformer; 750 VA; 220V x 440V; 230V x 460V; 240V x 480V Primary; 110V; 115V; 120V Secondary; Single-Phase; No Fusing
TRANSFORMER, ISO, 120VAC, 750VA; Power Rating:750VA; Secondary Voltages:110V, 115V, 120V; Current Rating:-; Isolation Transformer Primary Voltages:220V / 230V / 240V, 440V / 460V /480V; Plug Type:-; Product Range:- RoHS Compliant: Yes
Square D Control Transformer, Type T Industrial Open Style, Series: 9070, 220/230/240/440/460/480 V AC Primary, 110/115/120 VAC Secondary, 750 VA, 50/60 Hz, 1 ph, Screw Clamp, Panel Mount, 180 deg C, Open, 115 deg C, 5.25 in W x 5.66 in D x 4.43 in H

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-T750D1