Square D 9070T350D1

Control Transformer, 350 VA, Not Rated, 110V AC, 115V AC, 120V AC, 240/480V AC
$ 418.735
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070T350D1.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago
Datasheet2 pages5 years ago

Inventory History

3 month trend:
+167%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 9070T350D1 provided by its distributors.

Control Transformer, 350 VA, Not Rated, 110V AC, 115V AC, 120V AC, 240/480V AC
CHASSIS MOUNT TRANSFORMER, 350VA; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:120V; Power Rating:350VA; Frequency Range:50Hz / 60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:- RoHS Compliant: Yes
Schneider Electric Control Transformer; 350 VA; 220V x 440V; 230V x 460V; 240V x 480V Primary; 110V; 115V; 120V Secondary; Single-Phase; No Fusing
Square D 9070T350D1 Control Transformer Brand: Square D. Part Number: 9070T350D1. Square D Control Transformer, Type T Industrial, 240 x 480, 230 x 460, 220 x 440 V AC Primary, 110/115/120 VAC Secondary, 350 VA, 50/60 Hz, 1 ph, Screw Clamp, Panel Mount, 130 deg C, Open, 80 deg C, 4.5 in W x 5.09 in D x 3.8 in H. Additional Description: SQD -9070T350D1 TRANSFORMER CONTROL 350VA 240/480V-120V. Catalog Description: Transformer, Type T, industrial control, 350VA, 1 phase, 240x480V primary, 120V secondary, 80C rise..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-T350D1