Chassis Mount Transformer, 2Kva; Chassis Mount Transformer Type:Industrial Control; Secondary Voltages:120V; Power Rating:2Kva; Frequency Range:50Hz/60Hz; Winding Type:Dual Primary, Single Secondary; Current Rating:- Rohs Compliant: Yes |Square D By Schneider Electric 9070T2000D1
Square D Control Transformer, Type T Industrial, 240 x 480, 230 x 460, 220 x 440 V AC Primary, 110/115/120 VAC Secondary, 2000 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 180 deg C Insulation, Open Enclosure, 115 deg C, 7.06 in W x 7.04 in D x 6.16 in H Dimensions