Square D 9070T100D1

Transformer; 100 VA; 220/440, 230/460, 240/480 V; 110, 115, 120 V; 50/60 Hz
$ 238.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9070T100D1.

Newark

Datasheet5 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 9070T100D1 provided by its distributors.

Transformer; 100 VA; 220/440, 230/460, 240/480 V; 110, 115, 120 V; 50/60 Hz
Industrial Control Transformer , 240x480V or 230x460V or 220x440V
50/60HZ INCLUDES CUST INSTALLABLE FINGERSAFE COVERS AND FUSE PULLERS AND BLOCKS AND CLIPS
Control Transformer, 100 VA, Not Rated, 120V AC, 240/480V AC
Power Transformer 100VA Screw Terminal Panel Mount
INDUSTRIAL CONTROL TRANSFORMER, 100VA
INDUSTRIAL CONTROL TRANSFORMER, 100VA; Power Rating:100VA; Secondary Voltages:110V, 115V, 120V; Current Rating:-; Isolation Transformer Primary Voltages:220V / 230V / 240V, 440V / 460V /480V; Plug Type:-; Product Range:- RoHS Compliant: Yes
Square D, 9070T100D1, Control Transformer, Series: 9070, 240/480 V AC Primary, 120 VAC Secondary, 100 VA Power, 50/60 Hz Frequency, 1 ph, Screw Clamp Connection, Panel Mounting, 105 deg C Insulation, Open Enclosure, 55 deg C, 2.89 in H x 3.38 in W x 3.34 in D Dimensions

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9070-T100D1