Square D 9065SF120

Motor Logic Solid State Overload Relay Size 1 9-27A 600VAC
$ 217.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9065SF120.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.45%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 9065SF120 provided by its distributors.

MOTOR LOGIC SOLID STATE OVERLOAD RELAY SIZE 1 9-27A 600VAC
NEMA Overload Relay, 1NC, 9 A Min current, 27 A Max current, 600V AC
Schneider STATE SOLID OVERLOAD RELAY 600VAC 27
Contact Configuration:-; Load Current:27A; Operating Voltage Max:600Vac; Relay Mounting:Panel Mount; Relay Terminals:-; Switching Mode:-; Operating Voltage Min:-; Control Voltage Min:-; Control Voltage Max:-; Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric 9065SF120

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9065-SF120