Square D 9037HG32

closed tank - NEMA 1 - screw-in bushing - 2 NC DPST-DB contacts
$ 165.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9037HG32.

element14 APAC

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Square D 9037HG32 provided by its distributors.

closed tank - NEMA 1 - screw-in bushing - 2 NC DPST-DB contacts
FLOAT SWITCH, 50PSI, SCREW-IN, DPDT; Operating Pressure Max: 50psi; Sensor Body Material: Stainless Steel; Output Current: -; Product Range: -; SVHC: No SVHC (15-Jan-2019)
Telemecanique Pumptrol Float Switch, Type H Adjustable Closed Tank DPST, Series: 9037, 575 V AC Input, 10 AWG Screw Clamp Connection, -22 to 220 deg F, Polypropylene

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9037-HG32