Telemecanique 9036DW31

FLOAT SWITCH, DPST-NC, NPT; Operating Pressure Max: -; Sensor Body Material: -; Output Current: -; Product Range:
$ 432.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9036DW31.

Newark

Datasheet2 pages0 years ago

Master Electronics

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2022-03-11
Lifecycle StatusProduction (Last Updated: 11 months ago)

Descriptions

Descriptions of Telemecanique 9036DW31 provided by its distributors.

FLOAT SWITCH, DPST-NC, NPT; Operating Pressure Max:-; Sensor Body Material:-; Output Current:-; Product Range:
Float switch, open tank, NEMA 4, pedestal mounted, 2 NC, DPST DB contacts, 1 HP | Square D 9036DW31
SENSOR LEVEL LIQ SWITCH DPST/NC
Telemecanique Sensors 9036 Series Pedestal Mount Cast Aluminium Float Switch, Float, 2 NC DPST, 230 (Single Phase) V,
FLOAT SWITCH 230VAC 1HP D +OPTIONS
RS APAC
Telemecanique Float Switch, Type D Standard, Series: 9036, 575 V AC, 10 A, 3.7 kW, Screw Clamp, NEMA 4, -22 to 220 deg F Operating, Surface Mount

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9036-DW31