Square D 9012GAW2

Pressure Switch, Standard, SPDT, 1 Ports, 1/4-18" FNPT, 1 to 40 psi Range, Aluminum
$ 395.595

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9012GAW2.

Master Electronics

Datasheet3 pages4 years ago
Datasheet20 pages2 years ago

RS (Formerly Allied Electronics)

TME

Newark

Electro Sonic

Inventory History

3 month trend:
-54.10%

Descriptions

Descriptions of Square D 9012GAW2 provided by its distributors.

Pressure Switch, Standard, SPDT, 1 Ports, 1/4-18" FNPT, 1 to 40 psi Range, Aluminum
PRESSURE SWITCH, 1-40 PSI, 1/4 NPTF PORT, SPDT, UL CSA, 9012G SERIES
PRESSURE SWITCH, SPDT, 40PSI, 125V; Pressure Fitting Style: 1/4"-18 NPTF; Operating Pressure Min: 1psi; Operating Pressure Max: 40psi; Contact Configuration: SPDT; Sensor Mounting: Panel / Chassis; Electrical Connection: Screw
Pressure Switch, Spdt, 40Psi; Contacto, Configuración:Spdt; Presión Operativa Mín.:1Psi; Presión Operativa Máx.:40Psi; Conexión Eléctrica:Terminales De Abrazadera Atornillable; Estilo De Acoplamiento De Presión:1/4"-18 Nptf |Telemecanique Sensors 9012GAW2

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9012-GAW2
  • 9012GAW2.