Square D 8965RO10V02

Hoist Contactor, 600VAC, Reversing, Heavy-duty, 8965 Series
$ 1,151.989
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8965RO10V02.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2026-01-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D 8965RO10V02 provided by its distributors.

HOIST CONTACTOR, 600VAC, REVERSING, HEAVY-DUTY, 8965 SERIES
Square D, 8965RO10V02, Hoist Contactor, 3-Phase, Series: 8965RO, 110/120 V AC Coil, 3 hp Coil, 3 Pole, 50/60 Hz Frequency, Reversing Contact, 2NO Contact Configuration, 600 VAC Contact, Quick-Connect Connection, Open Enclosure, Surface Mounting, 3.31 in W x 3.03 in D x 3.31 in H Dimensions
Contactor, 3Pst, 120Vac, Panel; Load Current Inductive:-; Relay Mounting:Panel Mount; Operating Voltage:120Vac; Contact Configuration:3Pst; No. Of Poles:3 Pole; Switching Power Ac3:3Hp; Switching Current Ac1:-; Coil Voltage Vdc Nom:-Rohs Compliant: No |Square D By Schneider Electric 8965RO10V02

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8965-RO10V02