Square D 8911DPSG32V09

Nonreversing Definite Purpose Magnetic Motor Starter, 1 NEMA Rating, 208 to 240V AC, 2 Poles
$ 344.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8911DPSG32V09.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page11 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 8911DPSG32V09 provided by its distributors.

Nonreversing Definite Purpose Magnetic Motor Starter, 1 NEMA Rating, 208 to 240V AC, 2 Poles
STARTER, DEFINITE PURPOSE, 30A, 2 POLE, 1 PHASE, NEMA 1, 208/240 VAC
Schneider STARTER MOTOR CONTROL 1000VAC
MOTOR STARTER RELAY; Supply Voltage Range:208VAC to 240VAC; No. of Phases:Three; Power Rating:5hp; Current Rating:30A; Coil Voltage AC Max:600V; Control Voltage AC Max:240V; Control Voltage AC Min:208V; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8911-DPSG32V09