Square D 8910DPA33V09

Definite Purpose Contactor Type DPA, 30A, 3-Poles, 220 VAC 50HZ, 208-240 VAC 60Hz
$ 105.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8910DPA33V09.

Newark

Datasheet16 pages36 years ago
Datasheet16 pages36 years ago

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-39.22%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D 8910DPA33V09 provided by its distributors.

Definite Purpose Contactor Type DPA, 30A, 3-Poles, 220 VAC 50HZ, 208-240 VAC 60Hz
CONTACTOR, 3PST-NO, 240VAC, 30A, PANEL; Load Current Inductive:30A; Relay Mounting:Panel; Operating Voltage:600VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:15hp; Switching Current AC1:40A; Coil Type:ACRoHS Compliant: No
Square D Definite Purpose Contactor, Electro-Mechanical, Series: 8910DPA, 208/220/240 V AC Coil, 30 A Maximum Load, 3 Pole, 50/60 Hz, Non-Reversing Contact, 3NO, Quick-Connect/Binding Head Screw, Binding Head Screw/Quick-Connect Terminal, Open, 500000 Cycles Operating Cycles, 0 to 65 deg C Operating, Panel Mount, 4 in H x 2.5 in W x 3.12 in D

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8910-DPA33V09