Square D 8910DPA32V09

Definite Purpose Contactor Type DPA, 30A, 2-Poles, 220 VAC 50HZ, 208-240 VAC 60Hz
$ 86.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8910DPA32V09.

RS (Formerly Allied Electronics)

Datasheet3 pages6 years ago
Datasheet16 pages36 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-22.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D 8910DPA32V09 provided by its distributors.

Definite Purpose Contactor Type DPA, 30A, 2-Poles, 220 VAC 50HZ, 208-240 VAC 60Hz
Definite Purpose Contactor; Load Current Inductive:-; Relay Mounting:Panel Mount; Operating Voltage:600Vac; Contact Configuration:Dpst-No; No. Of Poles:2 Pole; Switching Power Ac3:-; Switching Current Ac1:30A; Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Square D By Schneider Electric 8910DPA32V09
Square D 8910DPA32V09 Definite Purpose Contactor Brand: Square D. Part Number: 8910DPA32V09. Square D Definite Purpose Contactor, Type DPA 1-Phase Electromechanical, Series: 8910, 208/220/240 V AC Coil, 30 A Maximum Load Current, Coil Power Rating: 2 hp at 115 VAC/5 hp at 230 VAC, 2 Pole, 50/60 Hz, Non-Reversing Contact, 2NO, 600 VAC Contact, Binding Head Screw, Quick-Connect Terminal, Open, 500000 cycles Mechanical/200000 cycles Electrical cycles Operating Cycles, 32 to 149 deg F Operating, DIN Track/Panel Mount, 2.5 in W x 3.12 in D x 4 in H. Additional Description: SQD -8910DPA32V09 CONTACTOR 600VAC 30AMP DPA +OPTIONS. Catalog Description: Contactor, Definite Purpose, 30A, 2 pole, 5HP at 230VAC, 1 phase, 208/240VAC 60Hz 220VAC 50Hz coil, open..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8910-DPA32V09