Square D, 8910DPA32V02, Type DPA 1-Phase Electromechanical Definite Purpose Contactor, Electro-Mechanical, Series: 8910DPA, 110/120 V AC Coil, 30 A Maximum Load Current, 2 hp at 115 VAC/5 hp at 230 VAC Coil, 2 Pole, 50/60 Hz Frequency, Non-Reversing Contact, 2NO Contact Configuration, 600 VAC Contact, Quick-Connect/Binding Head Screw Connection, Open Enclosure, 500000 Cycles Operating Cycles, 0 to 65 deg C Operating, Panel Mounting, 50.8 mm H x 62.2 mm W x 84.3 mm D Dimensions