Square D 8910DP32V02

Contactor; Definite Purpose; DPST-NO; 30A; Ctrl-V 120AC; 2HP@115VAC, 5HP@230VAC
$ 63.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8910DP32V02.

TodayComponents

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Newark

element14

Inventory History

3 month trend:
-9.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Square D 8910DP32V02 provided by its distributors.

Contactor; Definite Purpose; DPST-NO; 30A; Ctrl-V 120AC; 2HP@115VAC, 5HP@230VAC
CONTACTOR, DPST-NO, 120VAC, 30A, PANEL; Load Current Inductive:30A; Relay Mounting:Panel; Operating Voltage:600VAC; Contact Configuration:DPST-NO; No. of Poles:2 Pole; Switching Power AC3:-; Switching Current AC1:40A; Coil Type:AC RoHS Compliant: No
Square D 8910DP32V02 Definite Purpose Contactor Brand: Square D. Part Number: 8910DP32V02. Square D Definite Purpose Contactor, Type DP 1-Phase Electromechanical, Series: 8910, 110/120 VAC Coil, 30 A Maximum Load Current, Coil Power Rating: 2 hp at 115 VAC/5 hp at 230 VAC, 2 Pole, 50/60 Hz, Non-Reversing Contact, 2NO, 600 VAC Contact, Binding Head Screw, Quick-Connect Terminal, Open, 500000 cycles Operating Cycles, 0 to 65 deg C Operating, Panel Mount, 2.16 in W x 2.22 in D x 3.29 in H. Additional Description: SQD -8910DP32V02 CONTACTOR 600VAC 30AMP DP +OPTIONS. Catalog Description: Contactor, Definite Purpose, 30A, 2 pole, 110/120VAC 50/60Hz coil, open..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8910-DP32V02