Square D 8903LO40V02

Electrically Held Lighting Contactor, 4P 4NO, 30A, 600V, 110/120 V, 8903L Series
$ 528.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8903LO40V02.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Square D 8903LO40V02 provided by its distributors.

ELECTRICALLY HELD LIGHTING CONTACTOR, 4P 4NO, 30A, 600V, 110/120 V, 8903L SERIES
LIGHTING CONTACTOR; Operating Voltage:600VAC; Load Current Inductive:30A; Load Current Resistive:30A; No. of Poles:4; Contact Configuration:4PST; Contactor Direction:(Not Available); Relay Mounting:Panel; Coil Voltage VAC Nom:120V ;RoHS Compliant: No
Square D 8903LO40V02 Lighting Contactor Brand: Square D. Part Number: 8903LO40V02. Square D Lighting Contactor, Type L Electrically Held Multi-Pole, Series: 8903L, 110/120 VAC Coil, 30 A Maximum Load Current, 4 Pole, 50/60 Hz Frequency, 4NO Contact Configuration, Screw Clamp Connection, Open Enclosure, Surface Mounting, 2.88 in W x 3.12 in D x 5 in H Dimensions. Additional Description: SQD -8903LO40V02 LIGHTING CONTACTOR 600VAC 30A L +OPTIONS. Catalog Description: Contactor, Type L, multipole lighting, electrically held, 30A, 4 pole, 600V, 110/120VAC 50/60Hz coil, open style [TAA]..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8903-LO40V02