Power Contactor; Operating Voltage:600VAC; Load Current Inductive:30A; Load Current Resistive:30A; No. of Poles:6; Contact Configuration:6PST; Relay Mounting:Panel; Coil Voltage VAC Nom:120V; Contact Rating:30A
Square D 8903LG60V02 Lighting Contactor Brand: Square D. Part Number: 8903LG60V02. Square D Lighting Contactor, Type L Electrically Held Multi-Pole, Series: 8903L, 110/120 VAC Coil, 30 A Maximum Load Current, 6 Pole, 50/60 Hz, 6NO, Screw Clamp, NEMA 1, Surface Mount, 7.81 in W x 6.03 in D x 12.69 in H. Additional Description: SQD -8903LG60V02 LIGHTING CONTACTOR 600VAC 30A L. Catalog Description: Contactor, Type L, multipole lighting, electrically held, 30A, 6 pole, 600V, 110/120VAC 50/60Hz coil, NEMA 1 [TAA]..