Square D 8903LG40V02

8903L Electrically Held Lighting Contactor, 4 P, 4 No, 30 A, 600 V, 110/120 V
$ 530.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8903LG40V02.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
+167%

Supply Chain

Introduction Date2023-12-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 8903LG40V02 provided by its distributors.

8903L ELECTRICALLY HELD LIGHTING CONTACTOR, 4 P, 4 NO, 30 A, 600 V, 110/120 V
Power Contactor; Operating Voltage:600VAC; Load Current Inductive:30A; Load Current Resistive:30A; No. of Poles:4; Contact Configuration:4PST; Relay Mounting:Panel; Coil Voltage VAC Nom:120V; Contact Rating:30A
Square D 8903LG40V02 Lighting Contactor Brand: Square D. Part Number: 8903LG40V02. Square D Lighting Contactor, Type L Electrically Held Multi-Pole, Series: 8903L, 110/120 VAC Coil, 30 A Maximum Load Current, 4 Pole, 50/60 Hz, 4NO, Screw Clamp, NEMA 1, Surface Mount, 7.81 in W x 6.03 in D x 12.69 in H. Additional Description: SQD -8903LG40V02 LIGHTING CONTACTOR 600VAC 30A L. Catalog Description: Contactor, Type L, multipole lighting, electrically held, 30A, 4 pole, 600V, 110/120VAC 50/60Hz coil, NEMA 1 [TAA]..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8903-LG40V02