Descriptions of Square D 8536SEO1V02S provided by its distributors.
Magnetic Motor Starter, Non-Reversing, No Auxiliary Contacts, 120V AC, 3 P, Screw Clamp
Square D 8536SEO1V02S Starter Brand: Square D. Part Number: 8536SEO1V02S. Square D Starter, Type S, 600 VAC, 90 A, 50/60 Hz, 25 hp/30 hp/50 hp Motor, 110/120 VAC Coil, 3 Pole, (3) Thermal Melting Alloy Reset, 3 ph, Screw Clamp, Non-Reversing, Thermal Melting Alloy Overload Relay, NEMA 3/Open, Starting Modes: Magnetic, 5-15/32 in W x 6-1/2 in D x 11-3/32 in H. Additional Description: SQD -8536SEO1V02S STARTER 600VAC 90AMP NEMA +OPTIONS 120 V SEPARATE CONTROL. Catalog Description: NEMA motor starter, Type S, nonreversing, Size 3, 90A, 50HP at 460VAC, 5kA SCCR, 3 phase, 3 pole, melting alloy, 120VAC coil, open [TAA]..