Descriptions of Square D 8536SDO1V02S provided by its distributors.
Magnetic Motor Starter, Non-Reversing, No Auxiliary Contacts, 120V AC, 3 P, Screw Clamp
Square D 8536SDO1V02S Starter Brand: Square D. Part Number: 8536SDO1V02S. Square D Starter, Type S, 600 V AC, 45 A, 50/60 Hz, 10 hp/15 hp/25 hp Motor, 110/120 VAC Coil, 3 Pole, (3) Thermal Melting Alloy Reset, 3 ph, Screw Clamp, Non-Reversing, Thermal Melting Alloy Overload Relay, Open, Starting Modes: Magnetic, 4.29 in W x 4.92 in D x 7.8 in H. Additional Description: SQD -8536SDO1V02S STARTER 600VAC 45AMP NEMA +OPTIONS. Catalog Description: NEMA motor starter, Type S, nonreversing, Size 2, 45A, 25HP at 460VAC, 5kA SCCR, 3 phase, 3 pole, melting alloy, 120VAC coil, open [TAA]..