Square D 8536SDO1V02H30S

NEMA Magnetic Motor Starter, Non-Reversing, 1NO, 120V AC, 3 P, Screw Clamp
$ 1,141.885
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8536SDO1V02H30S.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+29.41%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Square D 8536SDO1V02H30S provided by its distributors.

NEMA Magnetic Motor Starter, Non-Reversing, 1NO, 120V AC, 3 P, Screw Clamp
TYPE S NONREVERSING MAGNETIC STARTER, NEMA SIZE 2, 3 P, 110/120 VAC 50/60 HZ
Full Voltage Starter , Non-Reversing, Nema Size 2, 45A, 3-Phase, 3-Pole
Schneider STARTER 600VAC 45AMP NEMA +OPTIO
MOTOR STARTER, 3-PH, 25HP, 45A, 600VAC
MOTOR STARTER, 3-PH, 25HP, 45A, 600VAC; Supply Voltage Min:-; Supply Voltage Max:600VAC; No. of Phases:Three Phase; Power Rating:25hp; Current Rating:45A; Product Range:S Series RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8536-SDO1V02H30S