Square D 8536SCO3V06

Magnetic Motor Starter, Non-Reversing, No Auxiliary Contacts, 480V AC, 3 P, Screw Clamp
$ 556.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8536SCO3V06.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2023-12-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 8536SCO3V06 provided by its distributors.

Magnetic Motor Starter, Non-Reversing, No Auxiliary Contacts, 480V AC, 3 P, Screw Clamp
NON-REVERSING STARTER SIZE 1, 3-POLE, MELTING ALLOY OVERLOAD
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Type S Full Voltage Starter, Size 1,
STARTER 600VAC 27AMP NEMA +OPTIO
Motor Starter, Non-Reversing, 480Vac/27A; Motor Starter Type:Non-Reversing Starter; Power Rating:10Hp; No. Of Phases:Three Phase; No. Of Poles:3 Pole; Current Rating:27A; Supply Voltage Min:-; Supply Voltage Max:480Vac |Square D By Schneider Electric 8536SCO3V06

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8536-SCO3V06