Descriptions of Square D 8536SCO3V02S provided by its distributors.
Magnetic Motor Starter, Non-Reversing, No Auxiliary Contacts, 120V AC, 3 P, Screw Clamp
MAGNETIC MOTOR STARTER; Supply Voltage Range:110VAC to 120VAC; No. of Phases:Thr
Type S Full Voltage Starter, Size 1, Open, 110V 50 Hz, 120V 60Hz, 27A, 3-Poles, Non-Reversing
STARTER 600VAC 27AMP NEMA, NON-REVERSING, FULL VOLTAGE, 3P, 120V CONTROL, TYPE S
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
STARTER 600VAC 27AMP NEMA +OPTIO
Square D 8536SCO3V02S Starter Brand: Square D. Part Number: 8536SCO3V02S. Square D Starter, Type S Non-Reversing, Series: 8536S, 600 VAC, 27 A, 50/60 Hz Frequency, 7-1/2 hp, 10 hp Motor, 110 to 120 VAC Coil, 3 Pole, 3 ph, Screw Clamp Connection, Thermal Melting Alloy 3 Overload Relay, Open Enclosure, 6.77 in H x 3.5 in W x 4.21 in D Dimensions. Additional Description: SQD -8536SCO3V02S STARTER 600VAC 27AMP NEMA +OPTIONS. Catalog Description: NEMA motor starter, Type S, nonreversing, Size 1, 27A, 10HP at 460VAC, 5kA SCCR, 3 phase, 3 pole, melting alloy, 120VAC coil, open [TAA]..