Square D 8536SCO3V02H30S

NEMA Magnetic Motor Starter, Non-Reversing, 1NO, 120V AC, 3 P, Screw Clamp
$ 677.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8536SCO3V02H30S.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+112%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 8536SCO3V02H30S provided by its distributors.

NEMA Magnetic Motor Starter, Non-Reversing, 1NO, 120V AC, 3 P, Screw Clamp
STARTER, NON-REVERSING,600VAC,27A, NEMA, 3P, 120VAC, 7.5HP@200/230VAC, 10HP@460VAC
Full Voltage Starter , Non-Reversing, Nema Size 1, 27A, 3-Phase, 3-Pole
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
MOTOR STARTER, 3-PH, 10HP, 27A, 600VAC
STARTER 600VAC 27AMP NEMA +OPTIO
MOTOR STARTER, 3-PH, 10HP, 27A, 600VAC; Supply Voltage Min:-; Supply Voltage Max:600VAC; No. of Phases:Three Phase; Power Rating:10hp; Current Rating:27A; Product Range:S Series RoHS Compliant: Yes
Square D 8536SCO3V02H30S Nema Starter Brand: Square D. Part Number: 8536SCO3V02H30S. Square D NEMA Starter, Type S Non-Reversing, 600 VAC, 27 A, 50/60 Hz Frequency, 7-1/2 hp/10 hp Motor, 110/120 VAC Coil, 3 Pole, Motor Logic Solid-State Reset, 3 ph ph, Screw Clamp Connection, Class 10/20 Motor Logic Solid-State Overload Relay, NEMA 1/Open Enclosure, Starting Modes: Magnetic, 3.5 in W x 4.21 in D x 6.77 in H Dimensions. Additional Description: SQD -8536SCO3V02H30S STARTER 600VAC 27AMP NEMA +OPTIONS +OPTIONS. Catalog Description: NEMA motor starter, Type S, nonreversing, Size 1, 27A, 10 HP at 460VAC, up to 100kA SCCR, 3 phase, 3 pole, Motor Logic, 120VAC coil, open [TAA]..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8536-SCO3V02H30S