Descriptions of Square D 8536SBO2V02H30S provided by its distributors.
NEMA Magnetic Motor Starter, Non-Reversing, 1NO, 120V AC, 3 P, Screw Clamp
STARTER, NON-REVERSING, 600VAC, 18A, NEMA, 3P, 120VAC, 3HP@200/230VAC, 5HP@460VAC
Schneider STARTER 600VAC 18AMP NEMA +OPTIO
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
MOTOR STARTER, 3-PH, 5HP, 18A, 600VAC
Type S Full Voltage Starter, Size 0,
MOTOR STARTER, 3-PH, 5HP, 18A, 600VAC; Supply Voltage Min:-; Supply Voltage Max:600VAC; No. of Phases:Three Phase; Power Rating:5hp; Current Rating:18A; Product Range:S Series RoHS Compliant: Yes
Square D 8536SBO2V02H30S Starter Brand: Square D. Part Number: 8536SBO2V02H30S. Square D Starter, Type S, 600 V AC, 18 A, 50/60 Hz, 3 hp/5 hp Motor, 110/120 VAC Coil, 3 Pole, Motor Logic Solid State Reset, 3 ph, Screw Clamp, Non-Reversing, Class 10/20 Motor Logic Solid State Overload Relay, Open, Starting Modes: Magnetic, 3.5 in W x 4.21 in D x 6.77 in H. Additional Description: SQD -8536SBO2V02H30S STARTER 600VAC 18AMP NEMA +OPTIONS. Catalog Description: NEMA motor starter, Type S, nonreversing, Size 0, 18A, 5HP at 460VAC, up to 100kA SCCR, 3 phase, 3 pole, Motor Logic, 120VAC coil, open [TAA]..