Descriptions of Square D 8536SBG2V02S provided by its distributors.
Magnetic Motor Starter, Non-Reversing, No Auxiliary Contacts, 120V AC, 3 P, Screw Clamp
Square D 8536SBG2V02S Starter Brand: Square D. Part Number: 8536SBG2V02S. Square D Starter, General Purpose Type S, 600 V AC, 18 A, 50/60 Hz, 3 hp/5 hp Motor, 110/120 VAC Coil, 3 Pole, (3) Thermal Melting Alloy Reset, 3 ph, Screw Clamp, Non-Reversing, Thermal Melting Alloy Overload Relay, NEMA 1, Starting Modes: Magnetic, Sheet Steel, 5.98 in W x 5.55 in D x 10 in H. Additional Description: SQD -8536SBG2V02S STARTER 600VAC 18AMP NEMA +OPTIONS. Catalog Description: NEMA motor starter, Type S, nonreversing, Size 0, 18A, 5HP at 460VAC, 5kA SCCR, 3 phase, 3 pole, melting alloy, 120VAC coil, NEMA 1 [TAA]..