Square D 8502SBO2V02S

Class 8502 Type S Magnetic Contactor, Not Rated, 18A, 3-Poles, 110 VAC 50Hz, 120 VAC 60Hz,
$ 394.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8502SBO2V02S.

RS (Formerly Allied Electronics)

Datasheet1 page6 years ago
Datasheet1 page16 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-33.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 8502SBO2V02S provided by its distributors.

Class 8502 Type S Magnetic Contactor, Not Rated, 18A, 3-Poles, 110 VAC 50Hz, 120 VAC 60Hz,
CONTACTOR, 3PST, 120VAC, 18A, PANEL; Load Current Inductive:18A; Relay Mounting:Panel; Operating Voltage:600VAC; Contact Configuration:3PST; No. of Poles:3 Pole; Switching Power AC3:5hp; Switching Current AC1:-; Switching Power AC1:-RoHS Compliant: No
Square D (Schneider Electric) 8502SBO2V02S Contactor. Square D™ NEMA Contactor 3-Phase Series: 8502S 110 to 120 VAC Coil 18 A Maximum Load Current 3 Pole 50/60 Hz Non-Reversing Contact 18 A at 600 VAC Contact Screw Clamp Screw Clamp Terminal NEMA 0/Open Surface Mount. Additional Description: SQD -8502SBO2V02S CONTACTOR 600VAC 18AMP NEMA +OPTIONS. Catalog Description: Square DCONTACTOR 600VAC 18AMP NEMA +OPTIONS03P120 V AC 60 Hz-110 V AC 50 Hz3-Phase3-Pole8502SScrew ClampUL Listed - CSA Certifiedcontactorno indicatornon-reversing.

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8502-SBO2V02S