Square D 8501XO1200V02

Electromechanical Relay 110/120VAC 5ADC/10AAC 12PST-NO(56.64x161.54x88.9)mm Panel Control Relay
$ 410.37
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8501XO1200V02.

IHS

Datasheet2 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-01-17

Descriptions

Descriptions of Square D 8501XO1200V02 provided by its distributors.

Electromechanical Relay 110/120VAC 5ADC/10AAC 12PST-NO(56.64x161.54x88.9)mm Panel Control Relay
12P-NO PANEL MOUNT RELAY SCREW, 5 A, 110 VAC@50 HZ, 120 VAC@60 HZ
SQUARE D 8501XO1200V02 NEMA Control Relay,12NO,120VAC,10A
RELAY 600VAC 10AMP NEMA +OPTIONS
Contactor, 12Pst-No, 120Vac, Panel; Load Current Inductive:-; Relay Mounting:Panel Mount; Operating Voltage:600Vac; Contact Configuration:12Pst-No; No. Of Poles:12 Pole; Switching Power Ac3:-; Switching Current Ac1:- Rohs Compliant: Yes |Square D By Schneider Electric 8501XO1200V02

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8501-XO1200V02