Square D 2601AG2S2

SQUARE D 2601AG2S2 Drum Switch 600Vac 2Hp A +Options
$ 189.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 2601AG2S2.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2019-05-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Square D 2601AG2S2 provided by its distributors.

SQUARE D 2601AG2S2 Drum Switch 600Vac 2Hp A +Options
REVERSING DRUM SWITCHES | Square D 2601AG2S2
Square D Drum Switch, Type AG Class 2601 General Purpose, Series: A Series, 600 VAC/250 VDC, 1/2 hp Power, 2 hp at 230/575 VAC Contact, 3 Pole, Reversing Action, Standard Handle Actuator, NEMA 1 Enclosure, Flush Mounting, 3.26 in W x 4.61 in D x 5.38 in H Dimensions
Switch, Reversing Drum, Handle; No. Of Poles:-; Contact Voltage Ac Max:-; Contact Current Ac Max:-; Ip/Nema Rating:Nema 1; Switch Disconnector Terminal Style:-; Switch Disconnector Mountng Type:-; Approvals/Standards:Ce, Csa, Ul Rohs Compliant: No |Square D By Schneider Electric 2601AG2S2

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2601-AG2S2